
SMA6F14AY | |
|---|---|
DigiKey Part Number | 497-18441-2-ND - Tape & Reel (TR) 497-18441-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6F14AY |
Description | TVS DIODE 14VWM 23.1VC SMAFLAT |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.7V | |
Voltage - Clamping (Max) @ Ipp | 23.1V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.2.70100 | kr.27.01 |
| 100 | kr.1.73250 | kr.173.25 |
| 500 | kr.1.31508 | kr.657.54 |
| 1.000 | kr.1.18035 | kr.1,180.35 |
| 2.000 | kr.1.06688 | kr.2,133.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.86795 | kr.8,679.50 |
| 20.000 | kr.0.80404 | kr.16,080.80 |
| 30.000 | kr.0.77149 | kr.23,144.70 |
| 50.000 | kr.0.75120 | kr.37,560.00 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |

