
SMA4F23A | |
|---|---|
DigiKey Part Number | 497-18203-2-ND - Tape & Reel (TR) 497-18203-1-ND - Cut Tape (CT) 497-18203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F23A |
Description | TVS DIODE 23VWM 49.2VC SMAFLAT |
Customer Reference | |
Detailed Description | 49.2V Clamp 10.6A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 49.2V | |
Current - Peak Pulse (10/1000µs) | 10.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.25100 | kr.22.51 |
| 100 | kr.1.43390 | kr.143.39 |
| 500 | kr.1.08088 | kr.540.44 |
| 1.000 | kr.0.96688 | kr.966.88 |
| 2.000 | kr.0.87085 | kr.1,741.70 |
| 5.000 | kr.0.76679 | kr.3,833.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.59706 | kr.5,970.60 |
| 20.000 | kr.0.58352 | kr.11,670.40 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |

