SMA4F188AY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 0
Unit Price: kr.3.65165
Datasheet

Similar


STMicroelectronics
In Stock: 3.630
Unit Price: kr.4.12000
Datasheet
328V Clamp 1.4A Ipp Tvs Diode Surface Mount SMAflat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA4F188AY

DigiKey Part Number
497-SMA4F188AYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA4F188AY
Description
TVS DIODE 188VWM 328VC SMAFLAT
Customer Reference
Detailed Description
328V Clamp 1.4A Ipp Tvs Diode Surface Mount SMAflat
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
188V (Max)
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types