
SM6T6V8AY | |
|---|---|
DigiKey Part Number | 497-11812-2-ND - Tape & Reel (TR) 497-11812-1-ND - Cut Tape (CT) 497-11812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8AY |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8AY Models |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.0SMB6.8A/TR13 | YAGEO | 1.493 | 13-1.0SMB6.8A/TR13CT-ND | kr.2.56000 | Similar |
| 1.0SMB6.8A/TR7 | YAGEO | 0 | 13-1.0SMB6.8A/TR7TR-ND | kr.0.47265 | Similar |
| P6SMB6.8AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB6.8AHE3_A/H-ND | kr.0.88102 | Similar |
| P6SMB6.8AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | P6SMB6.8AHE3_A/I-ND | kr.0.89621 | Similar |
| SMBJ5-0AH | Eaton - Electronics Division | 1.474 | 283-SMBJ5-0AHCT-ND | kr.3.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.4.63400 | kr.46.34 |
| 100 | kr.3.03450 | kr.303.45 |
| 500 | kr.2.34542 | kr.1,172.71 |
| 1.000 | kr.2.12344 | kr.2,123.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.88298 | kr.4,707.45 |
| 5.000 | kr.1.73430 | kr.8,671.50 |
| 7.500 | kr.1.65856 | kr.12,439.20 |
| 12.500 | kr.1.57346 | kr.19,668.25 |
| 17.500 | kr.1.52307 | kr.26,653.72 |
| 25.000 | kr.1.47411 | kr.36,852.75 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |




