
SM6T56CAY | |
|---|---|
DigiKey Part Number | 497-11811-2-ND - Tape & Reel (TR) 497-11811-1-ND - Cut Tape (CT) 497-11811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T56CAY |
Description | TVS DIODE 47.6VWM 76.6VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.6V Clamp 7.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T56CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.6V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 76.6V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.27000 | kr.5.27 |
| 10 | kr.3.85800 | kr.38.58 |
| 100 | kr.2.26340 | kr.226.34 |
| 500 | kr.1.91640 | kr.958.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.60750 | kr.4,018.75 |
| 5.000 | kr.1.56571 | kr.7,828.55 |
| Unit Price without VAT: | kr.5.27000 |
|---|---|
| Unit Price with VAT: | kr.6.58750 |

