
SM6T33AY | |
|---|---|
DigiKey Part Number | 497-10801-2-ND - Tape & Reel (TR) 497-10801-1-ND - Cut Tape (CT) 497-10801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T33AY |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T33AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.31000 | kr.4.31 |
| 10 | kr.2.91900 | kr.29.19 |
| 100 | kr.1.97400 | kr.197.40 |
| 500 | kr.1.54320 | kr.771.60 |
| 1.000 | kr.1.40174 | kr.1,401.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.08667 | kr.2,716.68 |
| 17.500 | kr.1.07099 | kr.18,742.33 |
| 25.000 | kr.1.03421 | kr.25,855.25 |
| Unit Price without VAT: | kr.4.31000 |
|---|---|
| Unit Price with VAT: | kr.5.38750 |

