
SM6T33A | |
|---|---|
DigiKey Part Number | 497-6493-2-ND - Tape & Reel (TR) 497-6493-1-ND - Cut Tape (CT) 497-6493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T33A |
Description | TVS DIODE 28.2VWM 45.7VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.1A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T33A Models |
Category | Current - Peak Pulse (10/1000µs) 13.1A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 28.2V | Supplier Device Package |
Voltage - Breakdown (Min) 31.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.56800 | kr.25.68 |
| 100 | kr.1.64080 | kr.164.08 |
| 500 | kr.1.24024 | kr.620.12 |
| 1.000 | kr.1.11077 | kr.1,110.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.97042 | kr.2,426.05 |
| 5.000 | kr.0.88361 | kr.4,418.05 |
| 7.500 | kr.0.83936 | kr.6,295.20 |
| 12.500 | kr.0.78961 | kr.9,870.12 |
| 17.500 | kr.0.76015 | kr.13,302.62 |
| 25.000 | kr.0.73152 | kr.18,288.00 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |





