
SM6T250CAY | |
|---|---|
DigiKey Part Number | 497-16031-2-ND - Tape & Reel (TR) 497-16031-1-ND - Cut Tape (CT) 497-16031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T250CAY |
Description | TVS DIODE 213VWM 344VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 344V Clamp 1.75A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T250CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 213V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 344V | |
Current - Peak Pulse (10/1000µs) | 1.75A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.25000 | kr.2.25 |
| 10 | kr.1.83900 | kr.18.39 |
| 100 | kr.1.70400 | kr.170.40 |
| 500 | kr.1.64878 | kr.824.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.34708 | kr.3,367.70 |
| Unit Price without VAT: | kr.2.25000 |
|---|---|
| Unit Price with VAT: | kr.2.81250 |

