
SM6T22CA | |
|---|---|
DigiKey Part Number  | 497-3507-2-ND - Tape & Reel (TR) 497-3507-1-ND - Cut Tape (CT) 497-3507-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SM6T22CA  | 
Description  | TVS DIODE 18.8VWM 30.6VC SMB  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 30.6V Clamp 20A Ipp Tvs Diode Surface Mount SMB  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SM6T22CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 18.8V  | |
Voltage - Breakdown (Min)  | 20.9V  | |
Voltage - Clamping (Max) @ Ipp  | 30.6V  | |
Current - Peak Pulse (10/1000µs)  | 20A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.90200 | kr.9.02 | 
| 100 | kr.0.84800 | kr.84.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.0.71680 | kr.1,792.00 | 
| 5.000 | kr.0.70400 | kr.3,520.00 | 
| 7.500 | kr.0.69760 | kr.5,232.00 | 
| 12.500 | kr.0.69280 | kr.8,660.00 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 

