137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T100A

DigiKey Part Number
497-7426-2-ND - Tape & Reel (TR)
497-7426-1-ND - Cut Tape (CT)
497-7426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T100A
Description
TVS DIODE 85.5VWM 137VC SMB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T100A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
4.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
85.5V
Supplier Device Package
Voltage - Breakdown (Min)
95V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.58300kr.35.83
100kr.2.31910kr.231.91
500kr.1.77390kr.886.95
1.000kr.1.59821kr.1,598.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.40779kr.3,519.48
5.000kr.1.29005kr.6,450.25
7.500kr.1.23005kr.9,225.38
12.500kr.1.16262kr.14,532.75
17.500kr.1.12269kr.19,647.08
25.000kr.1.08389kr.27,097.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250