
SM4T82CAY | |
---|---|
DigiKey Part Number | 497-11802-2-ND - Tape & Reel (TR) 497-11802-1-ND - Cut Tape (CT) 497-11802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T82CAY |
Description | TVS DIODE 70VWM 146VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T82CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.65000 | kr.26.50 |
100 | kr.2.02240 | kr.202.24 |
500 | kr.1.74720 | kr.873.60 |
1.000 | kr.1.54029 | kr.1,540.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.1.28000 | kr.6,400.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |