64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4T35CAY

DigiKey Part Number
497-10923-2-ND - Tape & Reel (TR)
497-10923-1-ND - Cut Tape (CT)
497-10923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM4T35CAY
Description
TVS DIODE 30VWM 64.3VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
64.3V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SM4T35CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
64.3V
Current - Peak Pulse (10/1000µs)
36A (8/20µs)
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.29000kr.10.29
10kr.6.51400kr.65.14
100kr.4.33120kr.433.12
500kr.3.39478kr.1,697.39
1.000kr.3.09328kr.3,093.28
2.000kr.2.83975kr.5,679.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.56536kr.12,826.80
10.000kr.2.39585kr.23,958.50
15.000kr.2.30954kr.34,643.10
25.000kr.2.23684kr.55,921.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.29000
Unit Price with VAT:kr.12.86250