
SM4T23CAY | |
|---|---|
DigiKey Part Number | 497-SM4T23CAYTR-ND - Tape & Reel (TR) 497-SM4T23CAYCT-ND - Cut Tape (CT) 497-SM4T23CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T23CAY |
Description | TVS DIODE 20VWM 42.8VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 54A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T23CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 54A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 10 | kr.6.03100 | kr.60.31 |
| 100 | kr.4.01040 | kr.401.04 |
| 500 | kr.3.14324 | kr.1,571.62 |
| 1.000 | kr.2.86418 | kr.2,864.18 |
| 2.000 | kr.2.73790 | kr.5,475.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.37532 | kr.11,876.60 |
| 10.000 | kr.2.23684 | kr.22,368.40 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

