
SM4T15CAY | |
|---|---|
DigiKey Part Number | 497-11795-2-ND - Tape & Reel (TR) 497-11795-1-ND - Cut Tape (CT) 497-11795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T15CAY |
Description | TVS DIODE 13VWM 27.2VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 85A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T15CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 85A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.3.95400 | kr.39.54 |
| 100 | kr.2.57840 | kr.257.84 |
| 500 | kr.1.98622 | kr.993.11 |
| 1.000 | kr.1.63965 | kr.1,639.65 |
| 2.000 | kr.1.62358 | kr.3,247.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.33101 | kr.6,655.05 |
| 10.000 | kr.1.26430 | kr.12,643.00 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

