SMC30J85A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM30T15AY

DigiKey Part Number
497-15401-2-ND - Tape & Reel (TR)
497-15401-1-ND - Cut Tape (CT)
497-15401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM30T15AY
Description
TVS DIODE 13VWM 21.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
21.5V Clamp 140A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM30T15AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
140A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.83000kr.8.83
10kr.6.72000kr.67.20
100kr.4.77440kr.477.44
500kr.4.66636kr.2,333.18
1.000kr.3.97645kr.3,976.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.82592kr.9,564.80
5.000kr.2.96160kr.14,808.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.83000
Unit Price with VAT:kr.11.03750