


| SM15T7V5CAY | |
|---|---|
| DigiKey Part Number | 497-11785-2-ND - Tape & Reel (TR) 497-11785-1-ND - Cut Tape (CT) 497-11785-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM15T7V5CAY | 
| Description | TVS DIODE 6.4VWM 14.5VC SMC | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM15T7V5CAY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6.4V | |
| Voltage - Breakdown (Min) | 7.13V | |
| Voltage - Clamping (Max) @ Ipp | 14.5V | |
| Current - Peak Pulse (10/1000µs) | 690A (8/20µs) | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 | 
| 10 | kr.5.90100 | kr.59.01 | 
| 100 | kr.4.40960 | kr.440.96 | 
| 500 | kr.3.48916 | kr.1,744.58 | 
| 1.000 | kr.3.14880 | kr.3,148.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.85440 | kr.7,136.00 | 
| 5.000 | kr.2.54560 | kr.12,728.00 | 
| Unit Price without VAT: | kr.7.36000 | 
|---|---|
| Unit Price with VAT: | kr.9.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark