
SM15T7V5AY | |
---|---|
DigiKey Part Number | 497-11784-2-ND - Tape & Reel (TR) 497-11784-1-ND - Cut Tape (CT) 497-11784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T7V5AY |
Description | TVS DIODE 6.4VWM 14.5VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.5V Clamp 690A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T7V5AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 690A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.42000 | kr.7.42 |
10 | kr.6.97600 | kr.69.76 |
100 | kr.4.65920 | kr.465.92 |
500 | kr.3.78240 | kr.1,891.20 |
1.000 | kr.3.36000 | kr.3,360.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.72640 | kr.6,816.00 |
5.000 | kr.2.42560 | kr.12,128.00 |
7.500 | kr.2.41600 | kr.18,120.00 |
12.500 | kr.2.40960 | kr.30,120.00 |
Unit Price without VAT: | kr.7.42000 |
---|---|
Unit Price with VAT: | kr.9.27500 |