
SM15T6V8AY | |
---|---|
DigiKey Part Number | 497-11780-2-ND - Tape & Reel (TR) 497-11780-1-ND - Cut Tape (CT) 497-11780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T6V8AY |
Description | TVS DIODE 5.8VWM 13.4VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 746A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T6V8AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 746A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.90000 | kr.11.90 |
10 | kr.7.57800 | kr.75.78 |
100 | kr.5.09700 | kr.509.70 |
500 | kr.4.03482 | kr.2,017.41 |
1.000 | kr.3.69312 | kr.3,693.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.72673 | kr.6,816.82 |
5.000 | kr.2.53089 | kr.12,654.45 |
7.500 | kr.2.43113 | kr.18,233.47 |
12.500 | kr.2.40960 | kr.30,120.00 |
Unit Price without VAT: | kr.11.90000 |
---|---|
Unit Price with VAT: | kr.14.87500 |