
SM15T56CAY | |
|---|---|
DigiKey Part Number | 497-11779-2-ND - Tape & Reel (TR) 497-11779-1-ND - Cut Tape (CT) 497-11779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T56CAY |
Description | TVS DIODE 48VWM 100VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T56CAY Models |
Category | Current - Peak Pulse (10/1000µs) 100A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ48CA | Bourns Inc. | 1 | 5.0SMDJ48CABBCT-ND | kr.16.67000 | Similar |
| SMCJ48CA-Q | Bourns Inc. | 192 | 118-SMCJ48CA-QCT-ND | kr.8.43000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.09400 | kr.70.94 |
| 100 | kr.4.74300 | kr.474.30 |
| 500 | kr.3.73300 | kr.1,866.50 |
| 1.000 | kr.3.40813 | kr.3,408.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.05646 | kr.7,641.15 |
| 5.000 | kr.2.83915 | kr.14,195.75 |
| 7.500 | kr.2.72847 | kr.20,463.53 |
| 12.500 | kr.2.60417 | kr.32,552.12 |
| 17.500 | kr.2.53057 | kr.44,284.97 |
| 25.000 | kr.2.52174 | kr.63,043.50 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

