
| SM15T56CAY | |
|---|---|
| DigiKey Part Number | 497-11779-2-ND - Tape & Reel (TR) 497-11779-1-ND - Cut Tape (CT) 497-11779-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SM15T56CAY | 
| Description | TVS DIODE 48VWM 100VC SMC | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 100V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SMC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SM15T56CAY Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 48V | |
| Voltage - Breakdown (Min) | 53.3V | |
| Voltage - Clamping (Max) @ Ipp | 100V | |
| Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 | 
| 10 | kr.5.54900 | kr.55.49 | 
| 100 | kr.3.92320 | kr.392.32 | 
| 500 | kr.3.16800 | kr.1,584.00 | 
| 1.000 | kr.3.11584 | kr.3,115.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.85440 | kr.7,136.00 | 
| 5.000 | kr.2.64321 | kr.13,216.05 | 
| 7.500 | kr.2.55028 | kr.19,127.10 | 
| 12.500 | kr.2.54560 | kr.31,820.00 | 
| Unit Price without VAT: | kr.7.10000 | 
|---|---|
| Unit Price with VAT: | kr.8.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark