53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T30AY

DigiKey Part Number
497-10790-2-ND - Tape & Reel (TR)
497-10790-1-ND - Cut Tape (CT)
497-10790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T30AY
Description
TVS DIODE 25.6VWM 53.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.5V Clamp 187A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T30AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
53.5V
Current - Peak Pulse (10/1000µs)
187A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.57000kr.6.57
10kr.5.34700kr.53.47
100kr.4.15860kr.415.86
500kr.3.35074kr.1,675.37
1.000kr.2.93248kr.2,932.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.66704kr.6,667.60
5.000kr.2.49640kr.12,482.00
7.500kr.2.40074kr.18,005.55
12.500kr.2.37948kr.29,743.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.57000
Unit Price with VAT:kr.8.21250