
SM15T24AY | |
|---|---|
DigiKey Part Number | 497-10788-2-ND - Tape & Reel (TR) 497-10788-1-ND - Cut Tape (CT) 497-10788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T24AY |
Description | TVS DIODE 20.5VWM 42.8VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T24AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 234A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.57000 | kr.6.57 |
| 10 | kr.5.34700 | kr.53.47 |
| 100 | kr.4.15860 | kr.415.86 |
| 500 | kr.3.35074 | kr.1,675.37 |
| 1.000 | kr.2.93248 | kr.2,932.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.66704 | kr.6,667.60 |
| 5.000 | kr.2.49640 | kr.12,482.00 |
| 7.500 | kr.2.40074 | kr.18,005.55 |
| 12.500 | kr.2.37948 | kr.29,743.50 |
| Unit Price without VAT: | kr.6.57000 |
|---|---|
| Unit Price with VAT: | kr.8.21250 |

