DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T18AY

DigiKey Part Number
497-10786-2-ND - Tape & Reel (TR)
497-10786-1-ND - Cut Tape (CT)
497-10786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T18AY
Description
TVS DIODE 15.3VWM 32.5VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T18AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
32.5V
Current - Peak Pulse (10/1000µs)
308A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.406
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.5.25400kr.52.54
100kr.3.75680kr.375.68
500kr.3.02720kr.1,513.60
1.000kr.2.95040kr.2,950.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.51520kr.6,288.00
5.000kr.2.40960kr.12,048.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000