497-DO-214CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T10CAY

DigiKey Part Number
497-11773-2-ND - Tape & Reel (TR)
497-11773-1-ND - Cut Tape (CT)
497-11773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T10CAY
Description
TVS DIODE 8.55VWM 18.6VC SMC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T10CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.55V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
18.6V
Current - Peak Pulse (10/1000µs)
538A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.50000kr.10.50
10kr.6.63000kr.66.30
100kr.4.43260kr.443.26
500kr.3.48916kr.1,744.58
1.000kr.3.18554kr.3,185.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.87915kr.7,197.88
5.000kr.2.67445kr.13,372.25
7.500kr.2.57020kr.19,276.50
12.500kr.2.56549kr.32,068.62
Manufacturers Standard Package
Unit Price without VAT:kr.10.50000
Unit Price with VAT:kr.13.12500