
SM15T10AY | |
|---|---|
DigiKey Part Number | 497-11772-2-ND - Tape & Reel (TR) 497-11772-1-ND - Cut Tape (CT) 497-11772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10AY |
Description | TVS DIODE 8.55VWM 18.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T10AY Models |
Category | Current - Peak Pulse (10/1000µs) 538A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 8.55V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 9.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T10A-E3/57T | Vishay General Semiconductor - Diodes Division | 303 | SM15T10A-E3/57TGICT-ND | kr.7.35000 | Direct |
| 1.5SMC10A | Taiwan Semiconductor Corporation | 2.990 | 1801-1.5SMC10ACT-ND | kr.6.47000 | Similar |
| SMCJ8.5A-13-F | Diodes Incorporated | 17.500 | SMCJ8.5A-FDICT-ND | kr.9.83000 | Similar |
| SMCJ9.0A/TR13 | YAGEO | 2.980 | 13-SMCJ9.0A/TR13CT-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| 10 | kr.6.80900 | kr.68.09 |
| 100 | kr.4.54320 | kr.454.32 |
| 500 | kr.3.56954 | kr.1,784.77 |
| 1.000 | kr.3.25635 | kr.3,256.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.91726 | kr.7,293.15 |
| 5.000 | kr.2.70773 | kr.13,538.65 |
| 7.500 | kr.2.60102 | kr.19,507.65 |
| 12.500 | kr.2.48114 | kr.31,014.25 |
| 17.500 | kr.2.41017 | kr.42,177.97 |
| 25.000 | kr.2.38701 | kr.59,675.25 |
| Unit Price without VAT: | kr.10.78000 |
|---|---|
| Unit Price with VAT: | kr.13.47500 |

