
SM15T100CA | |
|---|---|
DigiKey Part Number | 497-6480-2-ND - Tape & Reel (TR) 497-6480-1-ND - Cut Tape (CT) 497-6480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T100CA |
Description | TVS DIODE 85.5VWM 178VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.04000 | kr.6.04 |
| 10 | kr.3.87100 | kr.38.71 |
| 100 | kr.3.31150 | kr.331.15 |
| 500 | kr.2.94494 | kr.1,472.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42411 | kr.6,060.28 |
| 5.000 | kr.2.37909 | kr.11,895.45 |
| 7.500 | kr.2.36615 | kr.17,746.12 |
| 12.500 | kr.2.33409 | kr.29,176.13 |
| Unit Price without VAT: | kr.6.04000 |
|---|---|
| Unit Price with VAT: | kr.7.55000 |


