
SG3525AP013TR | |
|---|---|
DigiKey Part Number | 497-6479-2-ND - Tape & Reel (TR) 497-6479-1-ND - Cut Tape (CT) 497-6479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3525AP013TR |
Description | IC REG CTRLR BCK/PSH-PULL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG3525AP013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 35V | |
Frequency - Switching | 100Hz ~ 400kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.47000 | kr.12.47 |
| 10 | kr.9.19500 | kr.91.95 |
| 25 | kr.8.37440 | kr.209.36 |
| 100 | kr.7.47170 | kr.747.17 |
| 250 | kr.7.04084 | kr.1,760.21 |
| 500 | kr.6.78108 | kr.3,390.54 |
| 1.000 | kr.6.56728 | kr.6,567.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.34160 | kr.15,854.00 |
| 5.000 | kr.6.20555 | kr.31,027.75 |
| 7.500 | kr.6.13743 | kr.46,030.72 |
| Unit Price without VAT: | kr.12.47000 |
|---|---|
| Unit Price with VAT: | kr.15.58750 |








