
SEA05TR | |
|---|---|
DigiKey Part Number | 497-12008-2-ND - Tape & Reel (TR) 497-12008-1-ND - Cut Tape (CT) 497-12008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEA05TR |
Description | IC CTLR CV/CC ADV SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Controller, ACDC Switching Power Supplies PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SEA05TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, ACDC Switching Power Supplies | |
Current - Supply | 200µA | |
Voltage - Supply | 3.5V ~ 36V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.3.09900 | kr.30.99 |
| 25 | kr.2.78040 | kr.69.51 |
| 100 | kr.2.43120 | kr.243.12 |
| 250 | kr.2.26464 | kr.566.16 |
| 500 | kr.2.16408 | kr.1,082.04 |
| 1.000 | kr.2.08139 | kr.2,081.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.92141 | kr.5,764.23 |
| 6.000 | kr.1.87261 | kr.11,235.66 |
| 9.000 | kr.1.84816 | kr.16,633.44 |
| 15.000 | kr.1.82107 | kr.27,316.05 |
| 21.000 | kr.1.80525 | kr.37,910.25 |
| 30.000 | kr.1.79003 | kr.53,700.90 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |




