
SD2943W | |
|---|---|
DigiKey Part Number | 497-5472-ND |
Manufacturer | |
Manufacturer Product Number | SD2943W |
Description | RF MOSFET 50V M177 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 30MHz 25dB 350W M177 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 30MHz | |
Gain | 25dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 350W | |
Voltage - Rated | 130 V | |
Package / Case | M177 | |
Supplier Device Package | M177 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,034.91000 | kr.1,034.91 |
| 10 | kr.877.32800 | kr.8,773.28 |
| 25 | kr.837.99880 | kr.20,949.97 |
| Unit Price without VAT: | kr.1,034.91000 |
|---|---|
| Unit Price with VAT: | kr.1,293.63750 |


