
SD2941-10W | |
|---|---|
DigiKey Part Number | 497-14757-ND |
Manufacturer | |
Manufacturer Product Number | SD2941-10W |
Description | RF MOSFET 50V M174 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15.8dB 175W M174 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 15.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 175W | |
Voltage - Rated | 130 V | |
Package / Case | M174 | |
Supplier Device Package | M174 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.598.70000 | kr.598.70 |
| 10 | kr.500.37000 | kr.5,003.70 |
| 25 | kr.475.81480 | kr.11,895.37 |
| 100 | kr.448.83330 | kr.44,883.33 |
| Unit Price without VAT: | kr.598.70000 |
|---|---|
| Unit Price with VAT: | kr.748.37500 |

