SD2932 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: kr.174.41000
Datasheet

Similar


Microchip Technology
In Stock: 22
Unit Price: kr.150.24000
Datasheet
RF Mosfet 50 V 500 mA 175MHz 16dB 300W M244
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2932

DigiKey Part Number
497-5468-ND
Manufacturer
Manufacturer Product Number
SD2932
Description
RF MOSFET 50V M244
Customer Reference
Detailed Description
RF Mosfet 50 V 500 mA 175MHz 16dB 300W M244
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
175MHz
Gain
16dB
Voltage - Test
50 V
Current Rating (Amps)
40A
Noise Figure
-
Current - Test
500 mA
Power - Output
300W
Voltage - Rated
125 V
Package / Case
M244
Supplier Device Package
M244
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes