


SCTWA20N120 | |
|---|---|
DigiKey Part Number | SCTWA20N120-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA20N120 |
Description | IC POWER MOSFET 1200V HIP247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 175W (Tc) Through Hole HiP247™ Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA20N120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 239mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.98000 | kr.89.98 |
| 10 | kr.70.98200 | kr.709.82 |
| 30 | kr.65.43133 | kr.1,962.94 |
| 120 | kr.60.47892 | kr.7,257.47 |
| 270 | kr.58.35993 | kr.15,757.18 |
| 510 | kr.57.00467 | kr.29,072.38 |
| Unit Price without VAT: | kr.89.98000 |
|---|---|
| Unit Price with VAT: | kr.112.47500 |

