


| STM32U535RCT6Q | |
|---|---|
| DigiKey Part Number | 497-STM32U535RCT6Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | STM32U535RCT6Q | 
| Description | IC MCU 32BIT 256KB FLASH 64LQFP | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | STM32U535RCT6Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Core Processor | ARM® Cortex®-M33 | |
| Core Size | 32-Bit | |
| Speed | 160MHz | |
| Connectivity | CANbus, I2C, IrDA, LINbus, SAI, SmartCard, SPDIF, SPI, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT | |
| Number of I/O | 47 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 274K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
| Data Converters | A/D 15x12/14b SAR; D/A 2x12b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 64-LQFP (10x10) | |
| Package / Case | 64-LQFP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 960 | kr.22.40173 | kr.21,505.66 | 
| Unit Price without VAT: | kr.22.40173 | 
|---|---|
| Unit Price with VAT: | kr.28.00216 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark