SA555N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.775
Unit Price: kr.0.36000
Datasheet

Similar


Texas Instruments
In Stock: 10.338
Unit Price: kr.1.03000
Datasheet

Similar


Texas Instruments
In Stock: 27.080
Unit Price: kr.0.44000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.710
Unit Price: kr.0.34000
Datasheet

Similar


Texas Instruments
In Stock: 3.303
Unit Price: kr.0.40000
Datasheet
555 Type, Timer/Oscillator (Single) IC 500kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA555N

DigiKey Part Number
497-2036-5-ND
Manufacturer
Manufacturer Product Number
SA555N
Description
IC OSC SINGLE TIMER 500KHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz
EDA/CAD Models
SA555N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
10 mA
Operating Temperature
-40°C ~ 105°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes