
RHF1201KSO1 | |
|---|---|
DigiKey Part Number | 497-RHF1201KSO1-ND |
Manufacturer | |
Manufacturer Product Number | RHF1201KSO1 |
Description | IC ADC 12BIT 48-SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-SO |
Datasheet | Datasheet |
EDA/CAD Models | RHF1201KSO1 Models |
Category | Configuration ADC |
Manufacturer STMicroelectronics | Number of A/D Converters 1 |
Packaging Strip | Architecture Pipelined |
Part Status Active | Reference Type External, Internal |
Number of Bits 12 | Voltage - Supply, Analog 2.3V ~ 2.7V |
Sampling Rate (Per Second) 50M | Operating Temperature -55°C ~ 125°C |
Number of Inputs 1 | Package / Case 48-BCSOP (0.488", 12.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 48-SO |
Data Interface Serial | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15,552.40000 | kr.15,552.40 |
| Unit Price without VAT: | kr.15,552.40000 |
|---|---|
| Unit Price with VAT: | kr.19,440.50000 |











