
RF3L05150CB4 | |
|---|---|
DigiKey Part Number | 497-RF3L05150CB4TR-ND - Tape & Reel (TR) 497-RF3L05150CB4CT-ND - Cut Tape (CT) 497-RF3L05150CB4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF3L05150CB4 |
Description | RF MOSFET LDMOS 28V LBB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 1GHz 23dB 150W LBB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 1GHz | |
Gain | 23dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 150W | |
Voltage - Rated | 90 V | |
Mounting Type | Chassis Mount | |
Package / Case | LBB | |
Supplier Device Package | LBB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,217.48000 | kr.1,217.48 |
| 10 | kr.1,053.01900 | kr.10,530.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.943.20940 | kr.94,320.94 |
| Unit Price without VAT: | kr.1,217.48000 |
|---|---|
| Unit Price with VAT: | kr.1,521.85000 |


