Similar

PRIM2-M24LR-A | |
|---|---|
DigiKey Part Number | 497-13660-ND |
Manufacturer | |
Manufacturer Product Number | PRIM2-M24LR-A |
Description | BOARD REF ANTENNA M24LR-A |
Customer Reference | |
Detailed Description | M24LR-64-R - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part M24LR-64-R |
Packaging Bulk | RF Frequency 13.56MHz |
Part Status Obsolete | Function Antenna |
Type Antenna | Base Product Number |
Frequency 13.56MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ANT4-M24LR-A | STMicroelectronics | 30 | 497-14653-ND | kr.180.83000 | Similar |


