


PM8800ATR | |
|---|---|
DigiKey Part Number | 497-6897-2-ND - Tape & Reel (TR) 497-6897-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PM8800ATR |
Description | IC POE CNTRL 1 CHANNEL 16HTSSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Both | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 48V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.15.38700 | kr.153.87 |
| 25 | kr.14.10240 | kr.352.56 |
| 100 | kr.12.69280 | kr.1,269.28 |
| 250 | kr.12.02048 | kr.3,005.12 |
| 500 | kr.11.61516 | kr.5,807.58 |
| 1.000 | kr.11.28150 | kr.11,281.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.92935 | kr.27,323.38 |
| 5.000 | kr.10.71719 | kr.53,585.95 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |



