
PM6641TR | |
|---|---|
DigiKey Part Number | 497-6893-2-ND - Tape & Reel (TR) 497-6893-1-ND - Cut Tape (CT) 497-6893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM6641TR |
Description | IC REG CONV DDR 3OUT 48VFQFPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Converter, DDR Voltage Regulator IC 3 Output 48-VFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PM6641TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, DDR | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 0.8V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.25000 | kr.40.25 |
| 10 | kr.30.88300 | kr.308.83 |
| 25 | kr.28.55160 | kr.713.79 |
| 100 | kr.25.98430 | kr.2,598.43 |
| 250 | kr.24.76092 | kr.6,190.23 |
| 500 | kr.24.02350 | kr.12,011.75 |
| 1.000 | kr.23.41665 | kr.23,416.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.75534 | kr.51,888.35 |
| Unit Price without VAT: | kr.40.25000 |
|---|---|
| Unit Price with VAT: | kr.50.31250 |

