RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Straight Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85035STR-E

DigiKey Part Number
497-PD85035STR-ETR-ND - Tape & Reel (TR)
497-PD85035STR-ECT-ND - Cut Tape (CT)
497-PD85035STR-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD85035STR-E
Description
RF MOSFET LDMOS 13.6V PWRSO-10RF
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Straight Lead)
Datasheet
 Datasheet
EDA/CAD Models
PD85035STR-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
LDMOS
Frequency
870MHz
Gain
17dB
Voltage - Test
13.6 V
Current Rating (Amps)
8A
Noise Figure
-
Current - Test
350 mA
Power - Output
15W
Voltage - Rated
40 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Straight Leads)
Supplier Device Package
PowerSO-10RF (Straight Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 397
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.208.33000kr.208.33
10kr.168.78100kr.1,687.81
25kr.158.90840kr.3,972.71
100kr.157.13120kr.15,713.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600kr.139.04960kr.83,429.76
Manufacturers Standard Package
Unit Price without VAT:kr.208.33000
Unit Price with VAT:kr.260.41250