RF Mosfet 13.6 V 350 mA 945MHz 17.5dB 15W M243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD85035C

DigiKey Part Number
497-12515-ND
Manufacturer
Manufacturer Product Number
PD85035C
Description
RF MOSFET LDMOS 13.6V M243
Customer Reference
Detailed Description
RF Mosfet 13.6 V 350 mA 945MHz 17.5dB 15W M243
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Technology
LDMOS
Frequency
945MHz
Gain
17.5dB
Voltage - Test
13.6 V
Current Rating (Amps)
8A
Noise Figure
-
Current - Test
350 mA
Power - Output
15W
Voltage - Rated
40 V
Package / Case
M243
Supplier Device Package
M243
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.