


PD85004 | |
|---|---|
DigiKey Part Number | 497-8291-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD85004 |
Description | RF MOSFET LDMOS 13.6V SOT89-3 |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 50 mA 870MHz 17dB 4W SOT-89-3 |
EDA/CAD Models | PD85004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 17dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 2A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 4W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |



