


PD57018TR-E | |
|---|---|
DigiKey Part Number | 497-6477-2-ND - Tape & Reel (TR) 497-6477-1-ND - Cut Tape (CT) 497-6477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD57018TR-E |
Description | RF MOSFET LDMOS 28V POWERSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 100 mA 945MHz 16.5dB 18W PowerSO-10RF (Formed Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD57018TR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 945MHz | |
Gain | 16.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 100 mA | |
Power - Output | 18W | |
Voltage - Rated | 65 V | |
Package / Case | PowerSO-10RF Exposed Bottom Pad (2 Formed Leads) | |
Supplier Device Package | PowerSO-10RF (Formed Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.205.37000 | kr.205.37 |
| 10 | kr.166.35700 | kr.1,663.57 |
| 25 | kr.156.60400 | kr.3,915.10 |
| 100 | kr.154.75020 | kr.15,475.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.136.98428 | kr.82,190.57 |
| Unit Price without VAT: | kr.205.37000 |
|---|---|
| Unit Price with VAT: | kr.256.71250 |

