
PD55003L-E | |
|---|---|
DigiKey Part Number | 497-6472-2-ND - Tape & Reel (TR) 497-6472-1-ND - Cut Tape (CT) 497-6472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD55003L-E |
Description | RF MOSFET LDMOS 12.5V POWERFLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 50 mA 500MHz 19dB 3W PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PD55003L-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 19dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 40 V | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.45000 | kr.49.45 |
| 10 | kr.38.23900 | kr.382.39 |
| 25 | kr.35.43440 | kr.885.86 |
| 100 | kr.32.46510 | kr.3,246.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.28.37235 | kr.85,117.05 |
| Unit Price without VAT: | kr.49.45000 |
|---|---|
| Unit Price with VAT: | kr.61.81250 |











