
PD55003S-E | |
|---|---|
DigiKey Part Number | 497-5298-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55003S-E |
Description | RF MOSFET LDMOS 12.5V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD55003S-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 17dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | 2.5A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.57000 | kr.71.57 |
| 10 | kr.56.01800 | kr.560.18 |
| 50 | kr.49.79640 | kr.2,489.82 |
| 100 | kr.47.87140 | kr.4,787.14 |
| 250 | kr.45.83768 | kr.11,459.42 |
| 500 | kr.44.61198 | kr.22,305.99 |
| 1.000 | kr.43.60337 | kr.43,603.37 |
| Unit Price without VAT: | kr.71.57000 |
|---|---|
| Unit Price with VAT: | kr.89.46250 |


