RF Mosfet 7.5 V 150 mA 500MHz 11.5dB 8W 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD54008-E

DigiKey Part Number
497-PD54008-E-ND
Manufacturer
Manufacturer Product Number
PD54008-E
Description
RF MOSFET LDMOS 7.5V POWERSO10
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Mosfet 7.5 V 150 mA 500MHz 11.5dB 8W 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
PD54008-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Technology
LDMOS
Frequency
500MHz
Gain
11.5dB
Voltage - Test
7.5 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
150 mA
Power - Output
8W
Voltage - Rated
25 V
Package / Case
PowerSO-10 Exposed Bottom Pad
Supplier Device Package
10-PowerSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.98.12000kr.98.12
10kr.77.61000kr.776.10
50kr.69.40420kr.3,470.21
100kr.66.86360kr.6,686.36
250kr.64.18144kr.16,045.36
500kr.62.56506kr.31,282.53
1.000kr.61.23430kr.61,234.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.98.12000
Unit Price with VAT:kr.122.65000