Similar

PD54003L-E | |
|---|---|
DigiKey Part Number | 497-6470-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD54003L-E |
Description | RF MOSFET LDMOS 7.5V POWERFLAT |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 50 mA 500MHz 20dB 3W PowerFLAT™ (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 500MHz | |
Gain | 20dB | |
Voltage - Test | 7.5 V | |
Current Rating (Amps) | 4A | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 3W | |
Voltage - Rated | 25 V | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFLAT™ (5x5) | |
Base Product Number |


