P6KE33ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.507
Unit Price: kr.3.99000
Datasheet

Similar


STMicroelectronics
In Stock: 3.084
Unit Price: kr.5.59000
Datasheet

Similar


STMicroelectronics
In Stock: 4.061
Unit Price: kr.5.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 810
Unit Price: kr.3.09000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7.037
Unit Price: kr.2.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.59344
Datasheet

Similar


Littelfuse Inc.
In Stock: 799
Unit Price: kr.3.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60508
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 15.946
Unit Price: kr.2.38000
Datasheet
59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33ARL

DigiKey Part Number
497-4287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE33ARL
Description
TVS DIODE 28VWM 59VC DO204AC
Customer Reference
Detailed Description
59V Clamp 68A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
P6KE33ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
68A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
1000pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes