SCR 100 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0130AA 2AL3

DigiKey Part Number
497-P0130AA2AL3CT-ND - Cut Tape (CT)
497-P0130AA2AL3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P0130AA 2AL3
Description
SCR 100V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 100 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
P0130AA 2AL3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Voltage - Off State
100 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
1 µA
Voltage - On State (Vtm) (Max)
1.95 V
Current - On State (It (AV)) (Max)
500 mA
Current - On State (It (RMS)) (Max)
800 mA
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
1 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
7A, 8A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.410
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47600kr.24.76
100kr.1.58110kr.158.11
500kr.1.19610kr.598.05
1.000kr.1.07175kr.1,071.75
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.96701kr.1,934.02
4.000kr.0.87884kr.3,515.36
6.000kr.0.83389kr.5,003.34
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750