
P-NUCLEO-LRWAN1 | |
|---|---|
DigiKey Part Number | 497-16688-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-LRWAN1 |
Description | LOW-POWER WIRELESS NUCLEO PACK W |
Customer Reference | |
Detailed Description | STM32L073RZ, SX1272, mbed-Enabled Development STM32L0 Transceiver; LoRa® (LoRaWAN®) 868MHz, 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | 868MHz, 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | STM32L073RZ, SX1272, mbed-Enabled Development | |
Note | - | |
Base Product Number |









